+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18-12-H

Wrench: combination spanner-set; rattle; 12pcs.


Manufacturer: IRIMO

Manufacturer part number:
18-12-H
TME Symbol:
SA.18-12-H

Specification

Manufacturer
IRIMO
Type of wrench
combination spanner - set
Kind of wrench
rattle
Quantity in set/package
12pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.4819 kg
EAN code8414909230581
See other products in this category: Wrenches Sets IRIMO,
*
18-12-H
1 in TME stock
Net price for quantities from 1 set - 194.67 USDGross price for quantities from 1 set - 194.67 USD
Net price for quantities from 3 set - 175.32 USDGross price for quantities from 3 set - 175.32 USD
Net price for quantities from 5 set - 163.23 USDGross price for quantities from 5 set - 163.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.