+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

183-40X-1

Socket: Torx®-bit; TX40; 1/2"; 120mm


Manufacturer: IRIMO

Manufacturer part number:
183-40X-1
TME Symbol:
SA.183-40X-1

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/2"
Socket length
120mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight105 g
EAN code8414909210705
See other products in this category: Socket Wrenches IRIMO,
*
183-40X-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 3 pcs - 10.73 USDGross price for quantities from 3 pcs - 10.73 USD
Net price for quantities from 5 pcs - 9.99 USDGross price for quantities from 5 pcs - 9.99 USD