+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

185-12X-1

Socket: SPLINE-bit; XZN M12; 1/2"; 100mm

Manufacturer: IRIMO

Manufacturer part number:
185-12X-1
TME Symbol:
SA.185-12X-1

Specification

Manufacturer
IRIMO
Type of socket
SPLINE - bit
Bit size
XZN M12
Holder socket size - inch
1/2"
Socket length
100mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight135 g
EAN code8414909210859
See other products in this category: Socket Wrenches IRIMO,
*
185-12X-1
0 in TME stock
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 3 pcs - 11.16 USDGross price for quantities from 3 pcs - 11.16 USD
Net price for quantities from 5 pcs - 10.39 USDGross price for quantities from 5 pcs - 10.39 USD
No. of pieces (Multiplicity: 1)