+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1952M/7T

Wrench: combination spanner-set; bent; 7pcs.


Manufacturer: BAHCO

Manufacturer part number:
1952M/7T
TME Symbol:
SA.1952M/7T

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of wrench
bent
Kind of package
case
Quantity in set/package
7pcs.
Spanner size
  • 8mm
  • 10mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
  • 22mm
Gross weight820 g
EAN code7314151806637
See other products in this category: Wrenches Sets BAHCO,
*
1952M/7T
2 in TME stock
Net price for quantities from 1 set - 90.75 USDGross price for quantities from 1 set - 90.75 USD
Net price for quantities from 3 set - 87.62 USDGross price for quantities from 3 set - 87.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts