+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1RM-10

Wrench: combination spanner; rattle; 10mm; L: 159mm


Manufacturer: BAHCO

Manufacturer part number:
1RM-10
TME Symbol:
SA.1RM-10

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
10mm
Length
159mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113 ISO 3318
Key features
  • box end has 15° offset
  • chrome-nickel plated key surface
  • flat head has 15° offset
  • forged
  • minimal rachet operating angle 5°
  • polished key surface
Gross weight55.6 g
EAN code7314153000576
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
1RM-10
2 in TME stock
Net price for quantities from 1 pcs - 27.43 USDGross price for quantities from 1 pcs - 27.43 USD
Net price for quantities from 2 pcs - 26.48 USDGross price for quantities from 2 pcs - 26.48 USD
Net price for quantities from 4 pcs - 24.59 USDGross price for quantities from 4 pcs - 24.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.