+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1RM-22

Wrench: combination spanner; rattle; 22mm; L: 290mm


Manufacturer: BAHCO

Manufacturer part number:
1RM-22
TME Symbol:
SA.1RM-22

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
22mm
Length
290mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113 ISO 3318
Key features
  • box end has 15° offset
  • chrome-nickel plated key surface
  • flat head has 15° offset
  • forged
  • minimal rachet operating angle 5°
  • polished key surface
Gross weight317.9 g
EAN code7314153005915
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
1RM-22
0 in TME stock
Net price for quantities from 1 pcs - 45.02 USDGross price for quantities from 1 pcs - 45.02 USD
Net price for quantities from 2 pcs - 43.47 USDGross price for quantities from 2 pcs - 43.47 USD
Net price for quantities from 4 pcs - 40.37 USDGross price for quantities from 4 pcs - 40.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.