+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1RMA/S8

Wrench: combination spanner-set; rattle; 8pcs.


Manufacturer: BAHCO

Manufacturer part number:
1RMA/S8
TME Symbol:
SA.1RMA/S8

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of wrench
rattle
Kind of package
plastic box
Quantity in set/package
8pcs.
Spanner size
  • 10mm
  • 13mm
  • 19mm
Kit contents
  • 1/2" adapter
  • 1/4" adapter
  • 3/8" adapter
  • 6-angles sockets
Gross weight952.4 g
EAN code7314153014665
See other products in this category: Wrenches Sets BAHCO,
*
1RMA/S8
1 in TME stock
Net price for quantities from 1 set - 124.76 USDGross price for quantities from 1 set - 124.76 USD
Net price for quantities from 3 set - 120.46 USDGross price for quantities from 3 set - 120.46 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts