+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

202521

Set of protective jaws; aluminium; 125mm; 2pcs.


Manufacturer: IRIMO

Manufacturer part number:
202521
TME Symbol:
SA.202521

Specification

Manufacturer
IRIMO
Type of clamping accessories
set of protective jaws
Material
aluminium
Jaws width
125mm
Quantity in set/package
2pcs.
Related items
SA.201251
Gross weight270 g
EAN code8414909039146
See other products in this category: Vices and Clamps IRIMO,
*
202521
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 39.60 USDGross price for quantities from 1 set - 39.60 USD
Net price for quantities from 3 set - 35.67 USDGross price for quantities from 3 set - 35.67 USD
Net price for quantities from 5 set - 33.21 USDGross price for quantities from 5 set - 33.21 USD