+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

202811

Spindle; 251mm


Manufacturer: IRIMO

Manufacturer part number:
202811
TME Symbol:
SA.202811

Specification

Manufacturer
IRIMO
Type of clamping accessories
spindle
Length
251mm
Related items
SA.201231
Gross weight910 g
EAN code8414909022483
See other products in this category: Vices and Clamps IRIMO,
*
202811
0 in TME stock
Net price for quantities from 1 pcs - 58.99 USDGross price for quantities from 1 pcs - 58.99 USD
Net price for quantities from 3 pcs - 53.13 USDGross price for quantities from 3 pcs - 53.13 USD
Net price for quantities from 5 pcs - 49.46 USDGross price for quantities from 5 pcs - 49.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.