+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

208

Saw; manual,with replaceable saw blade; metal; 250mm; Kit: blade

Manufacturer: BAHCO

Manufacturer part number:
208
TME Symbol:
SA.208

Specification

Manufacturer
BAHCO
Type of tool
saw
Version
manual, with replaceable saw blade
Tools application
metal
Blade length
250mm
Balde teeth density
24teeth/inch
Material
aluminium
Kit contents
blade
Gross weight141.57 g
EAN code7311518017545
See other products in this category: Saw and Hack Saw BAHCO,
*
208
1 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 2 pcs - 11.73 USDGross price for quantities from 2 pcs - 11.73 USD
Net price for quantities from 4 pcs - 11.29 USDGross price for quantities from 4 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs