+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of tool | stripping tool | |
Cable external diameter | 0.5...5mm | |
Wire size | 23AWG...4AWG | |
Kind of stripping wire | round | |
Length | 160mm | |
Material | steel | |
B dimension | 46mm | |
C dimension | 15mm | |
A dimension | 160mm | |
Dimension G | 8mm | |
D dimension | 8mm |