+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of power tool accessories | drill bit | |
Drill diameter | 6.5...40.5mm | |
Holder socket size - inch | 3/8" | |
Holder socket size - mm | 10mm | |
Tools application | thin tinware | |
Plating material | titanium nitride | |
Drill features | does not deform the workpiece |