+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25-12-W

Wrench: combination spanner-set; 12pcs.

Manufacturer: IRIMO

Manufacturer part number:
25-12-W
TME Symbol:
SA.25-12-W

Specification

Manufacturer
IRIMO
Type of wrench
combination spanner - set
Kind of package
case
Quantity in set/package
12pcs.
Spanner size
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
  • 22mm
  • 24mm
  • 27mm
  • 30mm
  • 32mm
Gross weight3.125 kg
EAN code8414909219920
See other products in this category: Wrenches Sets IRIMO,
*
25-12-W
0 in TME stock
Net price for quantities from 1 pcs - 90.79 USDGross price for quantities from 1 pcs - 90.79 USD
Net price for quantities from 3 pcs - 81.77 USDGross price for quantities from 3 pcs - 81.77 USD
Net price for quantities from 5 pcs - 76.13 USDGross price for quantities from 5 pcs - 76.13 USD
No. of pieces (Multiplicity: 1)