+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25-28-2

Wrench: combination spanner; double-sided; 28mm; L: 310mm; steel


Manufacturer: IRIMO

Manufacturer part number:
25-28-2
TME Symbol:
SA.25-28-2

Specification

Manufacturer
IRIMO
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
28mm
Length
310mm
Material
steel
Conform to the norm
ISO 10102
Kind of package
bulk, industrial
Key features
  • box end has 15° offset
  • chrome plated key surface
Gross weight465 g
EAN code8414909216677
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
25-28-2
0 in TME stock
Net price for quantities from 1 pcs - 15.35 USDGross price for quantities from 1 pcs - 15.35 USD
Net price for quantities from 3 pcs - 13.82 USDGross price for quantities from 3 pcs - 13.82 USD
Net price for quantities from 5 pcs - 12.87 USDGross price for quantities from 5 pcs - 12.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.