+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IRIMO | |
Type of wrench | combination spanner | |
Kind of wrench | double-sided | |
Spanner size - inch | 5/16" | |
Material | steel | |
Conform to the norm | ISO 10102 | |
Kind of package | bulk, industrial |