+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28M-10

Wrench: socket spanner; L-type; 10mm,HEX 10mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-10
TME Symbol:
SA.28M-10

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
10mm, HEX 10mm
Material
alloy steel
Length
125mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight97.93 g
EAN code7314151834678
See other products in this category: Socket Wrenches BAHCO,
*
28M-10
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.75 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 5 pcs - 11.34 USDGross price for quantities from 5 pcs - 11.34 USD
Net price for quantities from 7 pcs - 10.53 USDGross price for quantities from 7 pcs - 10.53 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs