+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28M-15

Wrench: socket spanner; L-type; 15mm,HEX 15mm; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
28M-15
TME Symbol:
SA.28M-15

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
15mm, HEX 15mm
Material
alloy steel
Length
0.18m
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight195 g
EAN code7314151834722
See other products in this category: Socket Wrenches BAHCO,
*
28M-15
0 in TME stock
Net price for quantities from 1 pcs - 19.01 USDGross price for quantities from 1 pcs - 19.01 USD
Net price for quantities from 5 pcs - 18.36 USDGross price for quantities from 5 pcs - 18.36 USD
Net price for quantities from 7 pcs - 17.05 USDGross price for quantities from 7 pcs - 17.05 USD
No. of pieces (Multiplicity: 1)