+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28M-25

Wrench: socket spanner; L-type; 25mm,HEX 25mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-25
TME Symbol:
SA.28M-25

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
25mm, HEX 25mm
Material
alloy steel
Length
260mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight755 g
EAN code7314150122585
See other products in this category: Socket Wrenches BAHCO,
*
28M-25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.34 USDGross price for quantities from 1 pcs - 43.34 USD
Net price for quantities from 3 pcs - 41.85 USDGross price for quantities from 3 pcs - 41.85 USD
Net price for quantities from 5 pcs - 38.86 USDGross price for quantities from 5 pcs - 38.86 USD