+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28M-27

Wrench: socket spanner; L-type; 27mm,HEX 27mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-27
TME Symbol:
SA.28M-27

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
27mm, HEX 27mm
Material
alloy steel
Length
275mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight850 g
EAN code7314151834807
See other products in this category: Socket Wrenches BAHCO,
*
28M-27
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.28 USDGross price for quantities from 1 pcs - 50.28 USD
Net price for quantities from 3 pcs - 48.54 USDGross price for quantities from 3 pcs - 48.54 USD
Net price for quantities from 5 pcs - 45.07 USDGross price for quantities from 5 pcs - 45.07 USD