+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28MV-15

Wrench: socket spanner; insulated; HEX 15mm; alloy steel; L: 200mm


Manufacturer: BAHCO

Manufacturer part number:
28MV-15
TME Symbol:
SA.28MV-15

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
insulated
Socket size
HEX 15mm
Material
alloy steel
Length
0.2m
Max. operating voltage
1kV
Kind of handle
T
Tools application
for electricians
Conform to the norm
IEC 60900 VDE
Gross weight312 g
EAN code7314150121342
See other products in this category: Socket Wrenches BAHCO,
*
28MV-15
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.77 USDGross price for quantities from 1 pcs - 23.77 USD
Net price for quantities from 4 pcs - 22.64 USDGross price for quantities from 4 pcs - 22.64 USD