+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2M-10-13

Wrench: ring; double-sided; 10mm,13mm; L: 190mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
2M-10-13
TME Symbol:
SA.2M-10-13

Specification

Manufacturer
BAHCO
Type of wrench
ring
Kind of wrench
double-sided
Length
190mm
Material
alloy steel
Conform to the norm
DIN 838 ISO 1085 ISO 10104
Spanner size
  • 10mm
  • 13mm
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight104.7 g
EAN code7314151001513
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
2M-10-13
1 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 5 pcs - 13.23 USDGross price for quantities from 5 pcs - 13.23 USD
Net price for quantities from 7 pcs - 12.29 USDGross price for quantities from 7 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs