+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2M-12-13

Wrench: ring; double-sided; 12mm,13mm; L: 210mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
2M-12-13
TME Symbol:
SA.2M-12-13

Specification

Manufacturer
BAHCO
Type of wrench
ring
Kind of wrench
double-sided
Length
210mm
Material
alloy steel
Conform to the norm
DIN 838 ISO 1085 ISO 10104
Spanner size
  • 12mm
  • 13mm
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight125 g
EAN code7314151001230
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
2M-12-13
0 in TME stock
Net price for quantities from 1 pcs - 12.67 USDGross price for quantities from 1 pcs - 12.67 USD
Net price for quantities from 5 pcs - 12.24 USDGross price for quantities from 5 pcs - 12.24 USD
Net price for quantities from 7 pcs - 11.36 USDGross price for quantities from 7 pcs - 11.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.