+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2M-8-9

Wrench: ring; double-sided; 8mm,9mm; L: 180mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
2M-8-9
TME Symbol:
SA.2M-8-9

Specification

Manufacturer
BAHCO
Type of wrench
ring
Kind of wrench
double-sided
Length
0.18m
Material
alloy steel
Conform to the norm
DIN 838 ISO 1085 ISO 10104
Spanner size
  • 8mm
  • 9mm
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight55 g
EAN code7314151001216
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
2M-8-9
0 in TME stock
Net price for quantities from 1 pcs - 10.99 USDGross price for quantities from 1 pcs - 10.99 USD
Net price for quantities from 5 pcs - 10.61 USDGross price for quantities from 5 pcs - 10.61 USD
Net price for quantities from 7 pcs - 9.86 USDGross price for quantities from 7 pcs - 9.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.