+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of wrench | ring | |
Kind of wrench | insulated, single sided | |
Spanner size | 8mm | |
Max. operating voltage | 1kV | |
Length | 0.15m | |
Material | alloy steel | |
Conform to the norm | IEC 60900 VDE | |
Tools application | for electricians |