+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IRIMO | |
Type of wrench | ring | |
Kind of wrench | for impact, single sided | |
Spanner size | 34mm | |
Length | 195mm | |
Material | steel | |
Conform to the norm | DIN 7444 | |
Key features | blackened keys | |
Kind of package | bulk, industrial |