+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302-260-2

Wrench: adjustable; 1 3/8"; Overall len: 260mm; for pipe gripping


Manufacturer: IRIMO

Manufacturer part number:
302-260-2
TME Symbol:
SA.302-260-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
1 3/8"
Overall length
260mm
Tools application
for pipe gripping
Gross weight582 g
EAN code8414909222944
See other products in this category: Adjustable Wrenches IRIMO,
*
302-260-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.25 USDGross price for quantities from 1 pcs - 13.25 USD
Net price for quantities from 3 pcs - 11.93 USDGross price for quantities from 3 pcs - 11.93 USD
Net price for quantities from 5 pcs - 11.11 USDGross price for quantities from 5 pcs - 11.11 USD