+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302-900-2

Wrench: adjustable; 4"; Overall len: 900mm; for pipe gripping


Manufacturer: IRIMO

Manufacturer part number:
302-900-2
TME Symbol:
SA.302-900-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
4"
Overall length
900mm
Tools application
for pipe gripping
Gross weight6.03 kg
EAN code8414909223040
See other products in this category: Adjustable Wrenches IRIMO,
*
302-900-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.29 USDGross price for quantities from 1 pcs - 88.29 USD
Net price for quantities from 3 pcs - 79.51 USDGross price for quantities from 3 pcs - 79.51 USD
Net price for quantities from 5 pcs - 74.02 USDGross price for quantities from 5 pcs - 74.02 USD