+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

304-600-2

Wrench: adjustable; 3"; Overall len: 600mm; aluminium


Manufacturer: IRIMO

Manufacturer part number:
304-600-2
TME Symbol:
SA.304-600-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
3"
Overall length
600mm
Material
aluminium
Tools application
for pipe gripping
Gross weight2.517 kg
EAN code8414909223125
See other products in this category: Adjustable Wrenches IRIMO,
*
304-600-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 67.11 USDGross price for quantities from 1 pcs - 67.11 USD
Net price for quantities from 3 pcs - 60.45 USDGross price for quantities from 3 pcs - 60.45 USD
Net price for quantities from 5 pcs - 56.28 USDGross price for quantities from 5 pcs - 56.28 USD