+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

304-900-2

Wrench: adjustable; 5"; Overall len: 900mm; aluminium


Manufacturer: IRIMO

Manufacturer part number:
304-900-2
TME Symbol:
SA.304-900-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
5"
Overall length
900mm
Material
aluminium
Tools application
for pipe gripping
Gross weight4.882 kg
EAN code8414909223149
See other products in this category: Adjustable Wrenches IRIMO,
*
304-900-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 133.71 USDGross price for quantities from 1 pcs - 133.71 USD
Net price for quantities from 3 pcs - 120.42 USDGross price for quantities from 3 pcs - 120.42 USD
Net price for quantities from 5 pcs - 112.12 USDGross price for quantities from 5 pcs - 112.12 USD