+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

307-940-2

Wrench; for oil filter; 4"


Manufacturer: IRIMO

Manufacturer part number:
307-940-2
TME Symbol:
SA.307-940-2

Specification

Manufacturer
IRIMO
Type of tool
wrench
Kind of wrench
for oil filter
Spanner size - inch
4"
Gross weight8.34 kg
EAN code8414909228656
See other products in this category: Wrenches - Others IRIMO,
*
307-940-2
0 in TME stock
Net price for quantities from 1 pcs - 185.04 USDGross price for quantities from 1 pcs - 185.04 USD
Net price for quantities from 3 pcs - 166.65 USDGross price for quantities from 3 pcs - 166.65 USD
Net price for quantities from 5 pcs - 155.16 USDGross price for quantities from 5 pcs - 155.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.