+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

316-2

Pen reamer; 150mm; plastic; Material: high speed steel


Manufacturer: BAHCO

Manufacturer part number:
316-2
TME Symbol:
SA.316-2

Specification

Manufacturer
BAHCO
Type of tool
pen reamer
Overall length
150mm
Material
plastic
Blade material
high speed steel
Gross weight38.8 g
EAN code7311518296223
See other products in this category: Files, Scrapers BAHCO,
*
316-2
12 in TME stock
Net price for quantities from 1 pcs - 19.25 USDGross price for quantities from 1 pcs - 19.25 USD
Net price for quantities from 3 pcs - 17.93 USDGross price for quantities from 3 pcs - 17.93 USD
Net price for quantities from 5 pcs - 17.26 USDGross price for quantities from 5 pcs - 17.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs