+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-003-2

Wad punches; 3mm


Manufacturer: IRIMO

Manufacturer part number:
333-003-2
TME Symbol:
SA.333-003-2

Specification

Manufacturer
IRIMO
Type of tool
wad punches
Size
3mm
Gross weight10 g
EAN code8414909228748
See other products in this category: General Purpose Tools - Others IRIMO,
*
333-003-2
0 in TME stock
Net price for quantities from 1 pcs - 12.05 USDGross price for quantities from 1 pcs - 12.05 USD
Net price for quantities from 3 pcs - 10.86 USDGross price for quantities from 3 pcs - 10.86 USD
Net price for quantities from 5 pcs - 10.11 USDGross price for quantities from 5 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.