+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-026-2

Wad punches; 26mm


Manufacturer: IRIMO

Manufacturer part number:
333-026-2
TME Symbol:
SA.333-026-2

Specification

Manufacturer
IRIMO
Type of tool
wad punches
Size
26mm
Gross weight31.73 g
EAN code8414909228861
See other products in this category: General Purpose Tools - Others IRIMO,
*
333-026-2
1 in TME stock
Net price for quantities from 1 pcs - 19.88 USDGross price for quantities from 1 pcs - 19.88 USD
Net price for quantities from 3 pcs - 17.90 USDGross price for quantities from 3 pcs - 17.90 USD
Net price for quantities from 5 pcs - 16.67 USDGross price for quantities from 5 pcs - 16.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.