+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3416 A

Stripping tool; 2÷6mm2; Wire: round,multi-core; polyamide


Manufacturer: BAHCO

Manufacturer part number:
3416 A
TME Symbol:
SA.3416A

Specification

Manufacturer
BAHCO
Type of tool
stripping tool
Wire cross-section
2...6mm2
Kind of stripping wire
multi-core, round
Strip length
5...12mm
Body material
polyamide
Stripping tool features
  • block
  • ergonomic shape ensures convenient and safe operation
  • fiberglass reinforced construction
  • for operation in hard to reach places
  • self adjusting to wire diameter
Gross weight141.1 g
EAN code7314150216260

WATCH VIDEO

See other products in this category: Strippers for wire & cable BAHCO,
*
3416 A
7 in TME stock
Net price for quantities from 1 pcs - 33.06 USDGross price for quantities from 1 pcs - 33.06 USD
Net price for quantities from 3 pcs - 30.47 USDGross price for quantities from 3 pcs - 30.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.