+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3416 B

Stripping tool; 34AWG÷8AWG; 0.2÷10mm2; Wire: round; 191mm


Manufacturer: BAHCO

Manufacturer part number:
3416 B
TME Symbol:
SA.3416B

Specification

Manufacturer
BAHCO
Type of tool
stripping tool
Wire size
34AWG...8AWG
Wire cross-section
0.2...10mm2
Kind of stripping wire
round
Stripping tool features
additionally cutting function
Tool length
191mm
Gross weight181 g
EAN code7314150411160
See other products in this category: Strippers for wire & cable BAHCO,
*
3416 B
0 in TME stock
Net price for quantities from 1 pcs - 160.22 USDGross price for quantities from 1 pcs - 160.22 USD
Net price for quantities from 3 pcs - 148.15 USDGross price for quantities from 3 pcs - 148.15 USD
Net price for quantities from 5 pcs - 142.66 USDGross price for quantities from 5 pcs - 142.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.