+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3417 A

Stripping tool; 0.75mm2,10mm2,16mm2; Wire: round; 110mm


Manufacturer: BAHCO

Manufacturer part number:
3417 A
TME Symbol:
SA.3417A

Specification

Manufacturer
BAHCO
Type of tool
stripping tool
Wire cross-section
0.75mm2/10mm2/16mm2
Kind of stripping wire
round
Length
0.11m
Tool material
plastic
Stripping tool features
  • block
  • comfortable operation in hard-to-reach places as junction boxes
  • ideal for electric fitters
  • with expanding spring
Gross weight50 g
EAN code7314150216277
See other products in this category: Strippers for wire & cable BAHCO,
*
3417 A
0 in TME stock
Net price for quantities from 1 pcs - 23.57 USDGross price for quantities from 1 pcs - 23.57 USD
Net price for quantities from 3 pcs - 21.94 USDGross price for quantities from 3 pcs - 21.94 USD
Net price for quantities from 5 pcs - 21.13 USDGross price for quantities from 5 pcs - 21.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.