+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3419 B

Stripping tool; 0.1÷6mm2; Wire: round,flat,multi-core


Manufacturer: BAHCO

Manufacturer part number:
3419 B
TME Symbol:
SA.3419B

Specification

Manufacturer
BAHCO
Type of tool
stripping tool
Wire cross-section
0.1...6mm2
Kind of stripping wire
flat, multi-core, round
Tool material
fiber glass reinforced polyamide
Strip length
3...16mm
Resistance to
corrosion, most of chemical compounds
Stripping tool features
  • does not damage the conductor
  • self adjusting to wire diameter
Gross weight248.1 g
EAN code7314151812416
See other products in this category: Strippers for wire & cable BAHCO,
*
3419 B
1 in TME stock
Net price for quantities from 1 pcs - 127.10 USDGross price for quantities from 1 pcs - 127.10 USD
Net price for quantities from 3 pcs - 122.71 USDGross price for quantities from 3 pcs - 122.71 USD
Net price for quantities from 5 pcs - 113.95 USDGross price for quantities from 5 pcs - 113.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.