+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

349

Saw; manual; wood; 7teeth/inch; 300mm


Manufacturer: BAHCO

Manufacturer part number:
349
TME Symbol:
SA.349

Specification

Manufacturer
BAHCO
Type of tool
saw
Version
manual
Tools application
wood
Balde teeth density
7teeth/inch
Length
0.3m
Gross weight264.8 g
EAN code7311518018924
See other products in this category: Saw and Hack Saw BAHCO,
*
349
6 in TME stock
Net price for quantities from 1 pcs - 14.95 USDGross price for quantities from 1 pcs - 14.95 USD
Net price for quantities from 3 pcs - 13.92 USDGross price for quantities from 3 pcs - 13.92 USD
Net price for quantities from 5 pcs - 13.41 USDGross price for quantities from 5 pcs - 13.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs