+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3517 A

Stripping tool; 6÷13mm2; 120mm

Manufacturer: BAHCO

Manufacturer part number:
3517 A
TME Symbol:
SA.3517A

Specification

Manufacturer
BAHCO
Type of tool
stripping tool
Wire cross-section
6...13mm2
Stripping tool features
anti-slip pads
Tool length
120mm
Gross weight71 g
EAN code7314150410910
See other products in this category: Strippers for wire & cable BAHCO,
*
3517 A
0 in TME stock
Net price for quantities from 1 pcs - 34.92 USDGross price for quantities from 1 pcs - 34.92 USD
Net price for quantities from 3 pcs - 32.29 USDGross price for quantities from 3 pcs - 32.29 USD
Net price for quantities from 5 pcs - 31.09 USDGross price for quantities from 5 pcs - 31.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.