+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3518 B

Stripping tool; 20AWG÷10AWG; 0.5÷6mm2; 125mm


Manufacturer: BAHCO

Manufacturer part number:
3518 B
TME Symbol:
SA.3518B

Specification

Manufacturer
BAHCO
Type of tool
stripping tool
Wire size
20AWG...10AWG
Wire cross-section
0.5...6mm2
Tool length
125mm
Gross weight76 g
EAN code7314150410927
See other products in this category: Strippers for wire & cable BAHCO,
*
3518 B
0 in TME stock
Net price for quantities from 1 pcs - 60.18 USDGross price for quantities from 1 pcs - 60.18 USD
Net price for quantities from 3 pcs - 55.65 USDGross price for quantities from 3 pcs - 55.65 USD
Net price for quantities from 5 pcs - 53.59 USDGross price for quantities from 5 pcs - 53.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.