+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3520 B

Stripping tool; 4.5÷40mm2; 167mm


Manufacturer: BAHCO

Manufacturer part number:
3520 B
TME Symbol:
SA.3520B

Specification

Manufacturer
BAHCO
Type of tool
stripping tool
Wire cross-section
4.5...40mm2
Tool length
167mm
Gross weight201 g
EAN code7314150411177
See other products in this category: Strippers for wire & cable BAHCO,
*
3520 B
0 in TME stock
Net price for quantities from 1 pcs - 131.44 USDGross price for quantities from 1 pcs - 131.44 USD
Net price for quantities from 3 pcs - 121.54 USDGross price for quantities from 3 pcs - 121.54 USD
Net price for quantities from 5 pcs - 117.03 USDGross price for quantities from 5 pcs - 117.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.