+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

361-12

Wrench: adjustable; Jaw capacity: 44mm; L: 265mm; hardened; steel

Manufacturer: BAHCO

Manufacturer part number:
361-12
TME Symbol:
SA.361-12

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
44mm
Length
265mm
Key features
hardened
Material
steel
Tools application
for pipes
Version
self-locking
Gross weight780 g
EAN code7311518295219
See other products in this category: Adjustable Wrenches BAHCO,
*
361-12
0 in TME stock
Net price for quantities from 1 pcs - 27.16 USDGross price for quantities from 1 pcs - 27.16 USD
Net price for quantities from 3 pcs - 25.12 USDGross price for quantities from 3 pcs - 25.12 USD
Net price for quantities from 5 pcs - 24.18 USDGross price for quantities from 5 pcs - 24.18 USD
No. of pieces (Multiplicity: 1)