+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

370-4

Wrench; with chain; alloy steel; L: 300mm; Ømax: 110mm


Manufacturer: BAHCO

Manufacturer part number:
370-4
TME Symbol:
SA.370-4

Specification

Manufacturer
BAHCO
Type of tool
wrench
Kind of wrench
with chain
Material
alloy steel
Length
0.3m
Max. component diameter
110mm
Gross weight845 g
EAN code7311518296193
See other products in this category: Wrenches - Others BAHCO,
*
370-4
0 in TME stock
Net price for quantities from 1 pcs - 40.32 USDGross price for quantities from 1 pcs - 40.32 USD
Net price for quantities from 3 pcs - 37.28 USDGross price for quantities from 3 pcs - 37.28 USD
Net price for quantities from 5 pcs - 35.90 USDGross price for quantities from 5 pcs - 35.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.