+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3717 A

Stripping tool; 4.5÷10mm2; 115mm


Manufacturer: BAHCO

Manufacturer part number:
3717 A
TME Symbol:
SA.3717A

Specification

Manufacturer
BAHCO
Type of tool
stripping tool
Wire cross-section
4.5...10mm2
Tool length
115mm
Gross weight55 g
EAN code7314150489916
See other products in this category: Strippers for wire & cable BAHCO,
*
3717 A
0 in TME stock
Net price for quantities from 1 pcs - 26.30 USDGross price for quantities from 1 pcs - 26.30 USD
Net price for quantities from 3 pcs - 24.32 USDGross price for quantities from 3 pcs - 24.32 USD
Net price for quantities from 5 pcs - 23.42 USDGross price for quantities from 5 pcs - 23.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.