+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3718 A

Tool: mounting tool; Application: assembly of LSA-connectors

Manufacturer: BAHCO

Manufacturer part number:
3718 A
TME Symbol:
SA.3718A

Specification

Manufacturer
BAHCO
Type of tool
mounting tool
Tools application
assembly of LSA-connectors
Overall length
185mm
Size
0.35...0.9mm, 0.7...2.6mm
Gross weight85 g
EAN code7314150489930
See other products in this category: Assembly/Disassembly Tools BAHCO,
*
3718 A
0 in TME stock
Net price for quantities from 1 pcs - 48.85 USDGross price for quantities from 1 pcs - 48.85 USD
Net price for quantities from 3 pcs - 45.17 USDGross price for quantities from 3 pcs - 45.17 USD
Net price for quantities from 5 pcs - 43.50 USDGross price for quantities from 5 pcs - 43.50 USD
No. of pieces (Multiplicity: 1)