+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of tool | stripping tool | |
Wire size | 36AWG...20AWG | |
Wire cross-section | 0.12...0.8mm2 | |
Stripping tool features | strip length limiter | |
Tool length | 112mm |