+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

375-8

Wrench; 300mm


Manufacturer: BAHCO

Manufacturer part number:
375-8
TME Symbol:
SA.375-8

Specification

Manufacturer
BAHCO
Type of tool
wrench
Length
0.3m
Gross weight403 g
EAN code7311518296209
See other products in this category: Wrenches - Others BAHCO,
*
375-8
0 in TME stock
Net price for quantities from 1 pcs - 40.32 USDGross price for quantities from 1 pcs - 40.32 USD
Net price for quantities from 3 pcs - 37.28 USDGross price for quantities from 3 pcs - 37.28 USD
Net price for quantities from 5 pcs - 35.90 USDGross price for quantities from 5 pcs - 35.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.