+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

380-10

Wrench: adjustable; Jaw capacity: 35mm; L: 253mm; for pipes


Manufacturer: BAHCO

Manufacturer part number:
380-10
TME Symbol:
SA.380-10

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
35mm
Length
253mm
Material
aluminium alloy, steel
Tools application
for pipes
Gross weight550 g
EAN code7314150133178
See other products in this category: Adjustable Wrenches BAHCO,
*
380-10
0 in TME stock
Net price for quantities from 1 pcs - 33.98 USDGross price for quantities from 1 pcs - 33.98 USD
Net price for quantities from 3 pcs - 31.42 USDGross price for quantities from 3 pcs - 31.42 USD
Net price for quantities from 5 pcs - 30.02 USDGross price for quantities from 5 pcs - 30.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.