+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

380-14

Wrench: adjustable; Jaw capacity: 50mm; L: 320mm; for pipes


Manufacturer: BAHCO

Manufacturer part number:
380-14
TME Symbol:
SA.380-14

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
50mm
Length
320mm
Material
aluminium alloy, steel
Tools application
for pipes
Gross weight950 g
EAN code7314150133185
See other products in this category: Adjustable Wrenches BAHCO,
*
380-14
0 in TME stock
Net price for quantities from 1 pcs - 56.44 USDGross price for quantities from 1 pcs - 56.44 USD
Net price for quantities from 3 pcs - 52.19 USDGross price for quantities from 3 pcs - 52.19 USD
Net price for quantities from 5 pcs - 50.26 USDGross price for quantities from 5 pcs - 50.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.