+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

380-18

Wrench: adjustable; Jaw capacity: 64mm; Overall len: 457mm


Manufacturer: BAHCO

Manufacturer part number:
380-18
TME Symbol:
SA.380-18

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
64mm
Overall length
457mm
Tools application
for pipe gripping
Gross weight1.5235 kg
EAN code7314150133192
See other products in this category: Adjustable Wrenches BAHCO,
*
380-18
1 in TME stock
Net price for quantities from 1 pcs - 80.18 USDGross price for quantities from 1 pcs - 80.18 USD
Net price for quantities from 3 pcs - 75.76 USDGross price for quantities from 3 pcs - 75.76 USD
Net price for quantities from 5 pcs - 71.89 USDGross price for quantities from 5 pcs - 71.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.